RAFI Yellow Tactile Switch, 19 mm, Fixed
- RS Stock No.:
- 525-898
- Mfr. Part No.:
- 3.14.002.053/0000
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-898
- Mfr. Part No.:
- 3.14.002.053/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | Silicone Polymer | |
| Actuator Colour | Yellow | |
| Length | 19mm | |
| Actuator Length | 19mm | |
| Width | 19mm | |
| Illuminated | Yes | |
| Mount Type | Fixed | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | 3.14.002.053/0000 | |
| Operating Force | 100N | |
| Height | 9.15mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation Silicone Polymer | ||
Actuator Colour Yellow | ||
Length 19mm | ||
Actuator Length 19mm | ||
Width 19mm | ||
Illuminated Yes | ||
Mount Type Fixed | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series 3.14.002.053/0000 | ||
Operating Force 100N | ||
Height 9.15mm | ||
The RAFI Indicator Fields are compact components with a 19 mm grid spacing, designed for use under overlays in flat data entry keyboards as visual indicators. With applications in industries like automotive, medical technology, and mechanical engineering, they are ideal for environments requiring precise measurement, control, and regulation systems.
Yellow Bezel Colour
Yellow Luminous Element Colour
THT Terminal
Full illumination LED
