RAFI Silver Tactile Switch, 15 mm, 1 NO 250 mA, 35 V ac 35 V dc, Panel
- RS Stock No.:
- 525-582
- Mfr. Part No.:
- 3.14.100.606/0000
- Manufacturer:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 525-582
- Mfr. Part No.:
- 3.14.100.606/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1 NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Length | 15mm | |
| Actuator Length | 15mm | |
| Illuminated | Yes | |
| Contact AC Voltage | 35V ac | |
| Contact DC Voltage | 35V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Orientation | Top | |
| Mount Type | Panel | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST NC | |
| Series | 3.14.100.606/0000 | |
| Standards/Approvals | RoHS | |
| Operating Force | 100N | |
| Height | 6.2mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1 NO | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Length 15mm | ||
Actuator Length 15mm | ||
Illuminated Yes | ||
Contact AC Voltage 35V ac | ||
Contact DC Voltage 35V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Orientation Top | ||
Mount Type Panel | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST NC | ||
Series 3.14.100.606/0000 | ||
Standards/Approvals RoHS | ||
Operating Force 100N | ||
Height 6.2mm | ||
Mechanical Life 1000000Cycles | ||
The RAFI switch enables a very low overall height of 6.2 mm. The overall height can be varied using the extension plunger, which is snapped into the cross-like recess in the pressure pad. Up to an overall height of 10 mm (i.e. with or without the small plunger), LEDs can only be positioned on the PCB separately, next to the key switches. From an overall height of 12 mm, a maximum of 2 LEDs can also be plugged into locating indents in the key switch housing. To achieve satisfactory illumination, the LEDs should be placed on LED spacer sleeves from an overall height of 12.5 mm.
Silver contacts reliable switching with medium currents
Narrow key grid of 15.24mm possible
Low overall height just 6.2mm
Variable overall height due to Snap-On plunger
Optional spot illumination
Terminal technology THT
