RAFI Yellow Tactile Switch, 15 mm, 1 NO 250 mA, 35 V ac 35 V dc, Panel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
524-259
Mfr. Part No.:
3.14.200.023/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Tactile Switch

Contact Configuration

1 NO

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Yellow

Length

15mm

Actuator Length

15mm

Illuminated

Yes

Mount Type

Panel

Minimum Operating Temperature

-25°C

Contact DC Voltage

35V dc

Actuator Orientation

Top

Contact AC Voltage

35V ac

Switch Configuration

SPST NC

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

3.14.200.023/0000

Operating Force

100N

Height

9.7mm

Mechanical Life

1000000Cycles

The RAFI silver full illumination with lamp yellow colour tactile switches have a 15 x 15 mm edge length, reliable silver contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 15 elements should be constructed in a 19.05 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.

Silver contacts, reliable switching with medium currents

Optional spot illumination or full illumination

Key grid 19.05 mm

Overall height 9.7 mm or 12.5 mm with keycap

Terminal technology THT