RAFI Green Tactile Switch, 15 mm, 1 NO 250 mA, 35 V ac 35 V dc, PCB
- RS Stock No.:
- 524-245
- Mfr. Part No.:
- 3.14.200.022/0000
- Manufacturer:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 524-245
- Mfr. Part No.:
- 3.14.200.022/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1 NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Actuator Length | 15mm | |
| Length | 15mm | |
| Illuminated | Yes | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 35V ac | |
| Contact DC Voltage | 35V dc | |
| Actuator Orientation | Top | |
| Mount Type | PCB | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST NC | |
| Standards/Approvals | RoHS | |
| Series | 3.14.200.022/0000 | |
| Operating Force | 100N | |
| Height | 9.7mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1 NO | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Actuator Length 15mm | ||
Length 15mm | ||
Illuminated Yes | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 35V ac | ||
Contact DC Voltage 35V dc | ||
Actuator Orientation Top | ||
Mount Type PCB | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST NC | ||
Standards/Approvals RoHS | ||
Series 3.14.200.022/0000 | ||
Operating Force 100N | ||
Height 9.7mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The RAFI silver full illumination with lamp green colour tactile switches have a 15 x 15 mm edge length, reliable silver contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 15 elements should be constructed in a 19.05 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.
Silver contacts, reliable switching with medium currents
Optional spot illumination or full illumination
Key grid 19.05 mm
Overall height 9.7 mm or 12.5 mm with keycap
Terminal technology THT
