Button Tactile Switch, SPST 50 mA @ 32 V dc 2.6mm
- RS Stock No.:
- 516-322
- Mfr. Part No.:
- KSC422G 70SH LFS
- Manufacturer:
- C & K
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 516-322
- Mfr. Part No.:
- KSC422G 70SH LFS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Surface Mount | |
| Actuator Length | 2.6mm | |
| Actuator Type | Button | |
| Dimensions | 6.20 x 6.20 x 5.20mm | |
| Contact Current Rating | 50 mA @ 32 V dc | |
| Height | 5.2mm | |
| Operating Force | 2.12 N | |
| Mechanical Life | 1000000Operations | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST-NO | ||
Terminal Type Surface Mount | ||
Actuator Length 2.6mm | ||
Actuator Type Button | ||
Dimensions 6.20 x 6.20 x 5.20mm | ||
Contact Current Rating 50 mA @ 32 V dc | ||
Height 5.2mm | ||
Operating Force 2.12 N | ||
Mechanical Life 1000000Operations | ||
Contact Material Silver | ||
- COO (Country of Origin):
- FR

