Getac 256.54 mm Android Tablet

N

Subtotal (1 unit)*

PHP178,717.05

(exc. VAT)

PHP200,163.10

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from July 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP178,717.05

*price indicative

RS Stock No.:
720-167
Mfr. Part No.:
Z2ANIXGI5ABX
Manufacturer:
Getac
Find similar products by selecting one or more attributes.
Select all

Brand

Getac

Product Type

Tablet

Operating System

Android

Screen Size

256.54 mm

RAM Size

4GB

Touch Screen

Yes

Internal Storage

64GB

Built-in Camera

Yes

Width

275mm

Depth

192mm

Standards/Approvals

MIL-STD-810H

Length

275mm

Hazardous Area Certification

ATEX, IECEx Zone 2, IECEx Zone 22

Weight

1.09kg

Display Resolution

1920 x 1200 pixel

Colour

Black

Series

ZX10-EX

COO (Country of Origin):
CN
The Getac Fully Rugged Tablet is engineered for extreme environments, offering certified safety and durability for use in hazardous zones. Powered by an octa-core Qualcomm Snapdragon 660 processor, it delivers reliable performance for field operations. Its 10.1-inch LumiBond capacitive touchscreen is sunlight-readable and glove-compatible, ensuring usability in challenging outdoor conditions

Certified ATEX and IECEx Zone 2/22 for explosive environments

MIL-STD-810H and IP66 compliance with drop resistance up to 1.8 m

Optional barcode reader and RFID functionality for versatile data capture

Verified as Android Enterprise Recommended for professional-grade reliability