Getac 396.24 mm Windows 11 Pro Laptop
- RS Stock No.:
- 720-163
- Mfr. Part No.:
- SU1D5A3DSDXX
- Manufacturer:
- Getac
N
Subtotal (1 unit)*
PHP208,591.16
(exc. VAT)
PHP233,622.10
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from July 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP208,591.16 |
*price indicative
- RS Stock No.:
- 720-163
- Mfr. Part No.:
- SU1D5A3DSDXX
- Manufacturer:
- Getac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Getac | |
| Product Type | Laptop | |
| Operating System | Windows 11 Pro | |
| Screen Size | 396.24 mm | |
| Touch Screen | No | |
| RAM Size | 8GB | |
| Internal Storage | 256GB | |
| Built-in Camera | Yes | |
| Length | 375mm | |
| Standards/Approvals | MIL-STD-810H | |
| Depth | 277mm | |
| Width | 375mm | |
| Display Resolution | 1920 x 1080 pixel | |
| Hazardous Area Certification | No | |
| Weight | 2350g | |
| Series | S510 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Getac | ||
Product Type Laptop | ||
Operating System Windows 11 Pro | ||
Screen Size 396.24 mm | ||
Touch Screen No | ||
RAM Size 8GB | ||
Internal Storage 256GB | ||
Built-in Camera Yes | ||
Length 375mm | ||
Standards/Approvals MIL-STD-810H | ||
Depth 277mm | ||
Width 375mm | ||
Display Resolution 1920 x 1080 pixel | ||
Hazardous Area Certification No | ||
Weight 2350g | ||
Series S510 | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Getac Rugged Laptop is engineered to deliver cutting-edge performance with durability for demanding environments. Equipped with the latest Intel Core Ultra processors and Intel AI Boost technology, it is ready for AI-driven workloads. Its 15.6-inch FHD sunlight-readable display with 1000 nits brightness and capacitive touchscreen ensures clear visibility even outdoors, while the eco-conscious chassis design balances strength with sustainability.
Durable chassis designed for a greener future
Versatile I/O connectivity supporting multiple expansion options
Sunlight readable display with 1000 nits brightness and capacitive touch for outdoor usability
