Portwest Black 100% Cotton Short Sleeve T-Shirt 48 cm

Unavailable
RS will no longer stock this product.
RS Stock No.:
606-295
Mfr. Part No.:
B192BKRXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

T-Shirt

Size

48 cm

Colour

Black

Material

100% Cotton

Gender

Women

Series

Leisurewear

Sleeve Type

Short

Standards/Approvals

No

RoHS Status: Exempt

The Portwest T-Shirt provides outstanding value and is ideal for both workwear and corporate wear. Specifically designed for women, it looks great worn alone or under a sweatshirt. Made from premium 100% cotton, it offers unrivalled comfort and breathability. Part of the Leisurewear collection, this garment uses high-quality fabrics and construction techniques to ensure comfort and durability, withstanding the rigours of everyday wear while maintaining excellent quality at an affordable price.

Women's specialised fit

Made from 100% cotton fabric for added comfort and breathability

Ideal for corporate wear and custom finishes