Portwest Black 100% Cotton Short Sleeve T-Shirt, UK- M
- RS Stock No.:
- 606-293
- Mfr. Part No.:
- B192BKRM
- Manufacturer:
- Portwest
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 606-293
- Mfr. Part No.:
- B192BKRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Black | |
| Style | T-Shirt | |
| Fitting | Female | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Size UK | M | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Black | ||
Style T-Shirt | ||
Fitting Female | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Size UK M | ||
RoHS Status: Exempt
The Portwest T-Shirt provides outstanding value and is ideal for both workwear and corporate wear. Specifically designed for women, it looks great worn alone or under a sweatshirt. Made from premium 100% cotton, it offers unrivalled comfort and breathability. Part of the Leisurewear collection, this garment uses high-quality fabrics and construction techniques to ensure comfort and durability, withstanding the rigours of everyday wear while maintaining excellent quality at an affordable price.
Women's specialised fit
Made from 100% cotton fabric for added comfort and breathability
Ideal for corporate wear and custom finishes
Made from 100% cotton fabric for added comfort and breathability
Ideal for corporate wear and custom finishes
