JRC Navy 100% Cotton Short Sleeve T-Shirt, UK- L, EUR- L
- RS Stock No.:
- 506-385
- Mfr. Part No.:
- 989990 L NAVY
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-385
- Mfr. Part No.:
- 989990 L NAVY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Colour | Navy | |
| Size EUR | L | |
| Style | T-Shirt | |
| Fitting | Regular | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Size UK | L | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Colour Navy | ||
Size EUR L | ||
Style T-Shirt | ||
Fitting Regular | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Size UK L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC T-shirt Cadice is a V-neck T-shirt made from 100% combed cotton, offering a soft and comfortable feel. It is conveniently packaged in a polybag containing 5 pieces, each folded in half, making it suitable for bulk purchasing or group use. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.
Low neck 1.2 cm h
Contrasting collar and sleeves
Related links
- JRC Navy 100% Cotton Short Sleeve T-Shirt EUR- L
- JRC 989690 Navy 100% Cotton Polo Shirt EUR- L
- JRC 988440 Navy 100% Cotton Polo Shirt EUR- L
- JRC 990430 Navy 100% Cotton Polo Shirt EUR- L
- JRC 990050 Navy 100% Cotton Polo Shirt EUR- L
- JRC Navy 100% Cotton Short Sleeve T-Shirt EUR- XL
- JRC 100% Cotton Short Sleeve T-Shirt EUR- L
- JRC Blue 100% Cotton Short Sleeve T-Shirt EUR- L