JRC Grey 100% Cotton Short Sleeve T-Shirt, UK- M, EUR- M
- RS Stock No.:
- 505-392
- Mfr. Part No.:
- 989976 M GREY
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-392
- Mfr. Part No.:
- 989976 M GREY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Colour | Grey | |
| Size EUR | M | |
| Style | T-Shirt | |
| Fitting | Regular | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Size UK | M | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Colour Grey | ||
Size EUR M | ||
Style T-Shirt | ||
Fitting Regular | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Size UK M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC New Milano T-shirt is a stylish short-sleeved V-neck design, crafted from 100% combed cotton for a soft and breathable feel. Its versatile and classic look makes it an ideal choice for everyday wear, combining comfort with timeless elegance.
Low collar h 1.2 cm
Italian tricolour at the bottom of the sleeve
Related links
- JRC Grey 100% Cotton Short Sleeve T-Shirt EUR- M
- JRC Light Grey 100% Cotton Short Sleeve T-Shirt EUR- M
- JRC 990058 Grey 100% Cotton Polo Shirt EUR- M
- JRC 990059 Dark Grey 100% Cotton Polo Shirt EUR- M
- JRC 100% Cotton Short Sleeve T-Shirt EUR- M
- JRC Black 100% Cotton Short Sleeve T-Shirt EUR- M
- JRC Navy 100% Cotton Short Sleeve T-Shirt EUR- M
- JRC Melange 100% Cotton Short Sleeve T-Shirt EUR- M