JRC Light Green 100% Cotton Short Sleeve T-Shirt, UK- XL, EUR- XL
- RS Stock No.:
- 505-324
- Mfr. Part No.:
- 990956 XL LIGHT GREEN
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-324
- Mfr. Part No.:
- 990956 XL LIGHT GREEN
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Colour | Light Green | |
| Size EUR | XL | |
| Style | T-Shirt | |
| Fitting | Regular | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Size UK | XL | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Colour Light Green | ||
Size EUR XL | ||
Style T-Shirt | ||
Fitting Regular | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Size UK XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC T-shirt Argentina Boy is a classic round-neck T-shirt designed for comfort and protection. Made from 100% combed cotton, it ensures a soft and breathable feel for all-day wear. With a UPF level of 50+ sun protection (excluding the colour white), this T-shirt provides excellent defence against harmful UV rays, making it a practical choice for outdoor activities without compromising on style.
Round neck
Low neck 1.2 cm h
5 pieces folded in half
Related links
- JRC Light Green 100% Cotton Short Sleeve T-Shirt EUR- XL
- JRC Light Green 100% Cotton Short Sleeve T-Shirt EUR- L
- JRC 990866 Light Green 100% Cotton Polo Shirt EUR- XL
- JRC Light Green 100% Cotton Short Sleeve T-Shirt EUR- S
- JRC Light Green 100% Cotton Short Sleeve T-Shirt EUR- M
- JRC Army Green 100% Cotton Short Sleeve T-Shirt EUR- XL
- JRC 987976 Green 100% Cotton Polo Shirt EUR- XL
- JRC 988986 Green 100% Cotton Polo Shirt EUR- XL