Cepovett Safety Grey Cotton, Modacrylic Thermal Shirt, XS, XS

Subtotal (1 unit)*

PHP2,722.77

(exc. VAT)

PHP3,049.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,722.77

*price indicative

RS Stock No.:
446-794
Mfr. Part No.:
22-T1000-168-XS
Manufacturer:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Product Type

Thermal Shirt

Size

XS

Waist Size

XS

Colour

Grey

Sub Type

Thermal Long John

Sleeve Type

Long

Material

Cotton, Modacrylic

Standards/Approvals

2013 + A1: 2016, EN 14404 Level 1/Type 2, EN ISO 20471, 2013 + A1: 2019, EN 343, EN 17353 Type: B3

RoHS Status: Exempt

COO (Country of Origin):
IN
TEE SHIRT ML FR

The Cepovett Safety Tee Shirt ML FR features a ribbed neckline and cuffs for added comfort and durability. The bottom of the shirt is finished with a double-needle stitch for extra strength and longevity.

Tissue Modacrylic

Maintenance Machine washable at 40°

Genre Men and Unisex

Related links