Milwaukee Brown 40% Polyester, 60% Cotton Short Sleeve T-Shirt, UK- L, EUR- L, Hi-Vis
- RS Stock No.:
- 218-303
- Mfr. Part No.:
- 4932493030
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
PHP2,045.37
(exc. VAT)
PHP2,290.81
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,045.37 |
*price indicative
- RS Stock No.:
- 218-303
- Mfr. Part No.:
- 4932493030
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Colour | Brown | |
| Size EUR | L | |
| Style | T-Shirt | |
| Fitting | Male | |
| Material | 40% Polyester, 60% Cotton | |
| Hi-Vis | Yes | |
| Sleeve Type | Short | |
| Size UK | L | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Colour Brown | ||
Size EUR L | ||
Style T-Shirt | ||
Fitting Male | ||
Material 40% Polyester, 60% Cotton | ||
Hi-Vis Yes | ||
Sleeve Type Short | ||
Size UK L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Milwaukee WT SS BR L Grey Work T-shirt features durable and reliable fabric for long-lasting wear. It provides broken-in comfort and is made with moisture-wicking fabric to keep you dry. The UPF 50+ rating offers excellent sun protection. The fabric weight is 200 g/m², making it a strong and breathable choice for work environments.
Packaged by 1
Colour Brown
Size L
Related links
- Milwaukee Brown 40% Polyester UK- L Hi-Vis
- Milwaukee Brown 40% Polyester UK- XL Hi-Vis
- Milwaukee Brown 40% Polyester UK- S Hi-Vis
- Milwaukee Brown 40% Polyester UK- M Hi-Vis
- Milwaukee Brown 40% Polyester UK- XXL Hi-Vis
- Milwaukee Green 40% Polyester UK- L Hi-Vis
- Milwaukee Blue 40% Polyester UK- L Hi-Vis
- Milwaukee Black 40% Polyester UK- L Hi-Vis
