Milwaukee Red 100% Polyester Long Sleeve T-Shirt, UK- S, EUR- S, Hi-Vis
- RS Stock No.:
- 207-625
- Mfr. Part No.:
- 4932493083
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
PHP3,614.27
(exc. VAT)
PHP4,047.98
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,614.27 |
*price indicative
- RS Stock No.:
- 207-625
- Mfr. Part No.:
- 4932493083
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Colour | Red | |
| Size EUR | S | |
| Style | T-Shirt | |
| Fitting | Male | |
| Material | 100% Polyester | |
| Hi-Vis | Yes | |
| Sleeve Type | Long | |
| Size UK | S | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Colour Red | ||
Size EUR S | ||
Style T-Shirt | ||
Fitting Male | ||
Material 100% Polyester | ||
Hi-Vis Yes | ||
Sleeve Type Long | ||
Size UK S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Milwaukee Workskin long sleeve T-shirt is designed for professionals who prioritize comfort and functionality. It is made with lightweight material and is ideal for demanding work environments. It is red in colour.
Moisture wicking fabric
Sun protection
S Size
Related links
- Milwaukee Red 100% Polyester Short Sleeve T-Shirt EUR- S, Hi-Vis
- Milwaukee Black 100% Polyester Long Sleeve T-Shirt EUR- S, Hi-Vis
- Milwaukee Red 100% Polyester Long Sleeve T-Shirt EUR- L, Hi-Vis
- Milwaukee Red 100% Polyester Long Sleeve T-Shirt EUR- XL, Hi-Vis
- Milwaukee Red 100% Polyester Long Sleeve T-Shirt EUR- M, Hi-Vis
- Milwaukee Red 100% Polyester Long Sleeve T-Shirt EUR- XXL, Hi-Vis
- Milwaukee Green Cotton UK- S Hi-Vis
- Milwaukee Black Cotton UK- S Hi-Vis
