Milwaukee Yellow 100% Polyester Short Sleeve T-Shirt, UK- XL, EUR- XL, Hi-Vis
- RS Stock No.:
- 207-615
- Mfr. Part No.:
- 4932493076
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
PHP3,361.52
(exc. VAT)
PHP3,764.90
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,361.52 |
*price indicative
- RS Stock No.:
- 207-615
- Mfr. Part No.:
- 4932493076
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Colour | Yellow | |
| Size EUR | XL | |
| Style | T-Shirt | |
| Fitting | Male | |
| Material | 100% Polyester | |
| Hi-Vis | Yes | |
| Sleeve Type | Short | |
| Size UK | XL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Colour Yellow | ||
Size EUR XL | ||
Style T-Shirt | ||
Fitting Male | ||
Material 100% Polyester | ||
Hi-Vis Yes | ||
Sleeve Type Short | ||
Size UK XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Milwaukee Workskin short sleeve T-shirt is designed for professionals who prioritize comfort and functionality. It is made with lightweight material and is ideal for demanding work environments. It is yellow in colour.
Moisture wicking fabric
Sun protection
XL Size
Related links
- Milwaukee Yellow 100% Polyester Long Sleeve T-Shirt EUR- XL, Hi-Vis
- Milwaukee Red 100% Polyester Short Sleeve T-Shirt EUR- XL, Hi-Vis
- Milwaukee Black 100% Polyester Short Sleeve T-Shirt EUR- XL, Hi-Vis
- Milwaukee Black Cotton UK- XL Hi-Vis
- Milwaukee Blue Cotton UK- XL Hi-Vis
- Milwaukee Grey Cotton UK- XL Hi-Vis
- Milwaukee Green Cotton UK- XL Hi-Vis
- Milwaukee Green 40% Polyester UK- XL Hi-Vis
