Milwaukee Yellow 100% Polyester Short Sleeve T-Shirt, UK- S, EUR- S, Hi-Vis

Subtotal (1 unit)*

PHP3,361.52

(exc. VAT)

PHP3,764.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,361.52

*price indicative

RS Stock No.:
207-610
Mfr. Part No.:
4932493073
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Colour

Yellow

Size EUR

S

Style

T-Shirt

Fitting

Male

Material

100% Polyester

Hi-Vis

Yes

Sleeve Type

Short

Size UK

S

RoHS Status: Exempt

COO (Country of Origin):
MX
The Milwaukee Workskin short sleeve T-shirt is designed for professionals who prioritize comfort and functionality. It is made with lightweight material and is ideal for demanding work environments. It is yellow in colour.

Moisture wicking fabric

Sun protection

S Size

Related links