Milwaukee Green Cotton, Polyester Short Sleeve T-Shirt, UK- L, EUR- L, Hi-Vis
- RS Stock No.:
- 207-566
- Mfr. Part No.:
- 4932492980
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
PHP2,940.28
(exc. VAT)
PHP3,293.11
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 6 unit(s) shipping from March 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,940.28 |
*price indicative
- RS Stock No.:
- 207-566
- Mfr. Part No.:
- 4932492980
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Colour | Green | |
| Size EUR | L | |
| Style | T-Shirt | |
| Fitting | Male | |
| Material | Cotton, Polyester | |
| Hi-Vis | Yes | |
| Sleeve Type | Short | |
| Size UK | L | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Colour Green | ||
Size EUR L | ||
Style T-Shirt | ||
Fitting Male | ||
Material Cotton, Polyester | ||
Hi-Vis Yes | ||
Sleeve Type Short | ||
Size UK L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HN
The Milwaukee Short sleeve hybrid T-shirt are breathable work shirt to keep you comfortable and productive. They are specifically designed for mobility with dropped shoulders and full body coverage. It is green in colour.
Polycotton blend
Moisture wicking fabric
L Size
Related links
- Milwaukee Green Cotton UK- L Hi-Vis
- Milwaukee Black Cotton UK- L Hi-Vis
- Milwaukee Grey Cotton UK- L Hi-Vis
- Milwaukee Blue Cotton UK- L Hi-Vis
- Milwaukee Green 40% Polyester UK- L Hi-Vis
- Milwaukee Green 40% Polyester UK- L Hi-Vis
- Milwaukee Yellow 100% Polyester Short Sleeve T-Shirt EUR- L, Hi-Vis
- Milwaukee Black 100% Polyester Short Sleeve T-Shirt EUR- L, Hi-Vis
