Milwaukee Black 40% Polyester, 60% Cotton Short Sleeve T-Shirt, UK- M, EUR- M, Hi-Vis

Subtotal (1 unit)*

PHP2,350.54

(exc. VAT)

PHP2,632.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,350.54

*price indicative

RS Stock No.:
207-500
Mfr. Part No.:
4932493004
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Colour

Black

Size EUR

M

Style

T-Shirt

Fitting

Male

Material

40% Polyester, 60% Cotton

Hi-Vis

Yes

Sleeve Type

Short

Size UK

M

RoHS Status: Exempt

COO (Country of Origin):
PK
The Milwaukee short-sleeved work T-shirt. It is black in colour features icon heated gear.

Durable and reliable fabric

Moisture wicking fabric

Related links