Cypress Semiconductor CYRF6936-40LTXC, System On Chip SOC 40-Pin QFN
- RS Stock No.:
- 726-0518
- Mfr. Part No.:
- CYRF6936-40LTXC
- Manufacturer:
- Cypress Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 726-0518
- Mfr. Part No.:
- CYRF6936-40LTXC
- Manufacturer:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 40 | |
| Dimensions | 6 x 6 x 0.88mm | |
| Height | 0.88mm | |
| Length | 6mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 2.4 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 40 | ||
Dimensions 6 x 6 x 0.88mm | ||
Height 0.88mm | ||
Length 6mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 2.4 V | ||
Minimum Operating Temperature 0 °C | ||
Width 6mm | ||
