Infineon DC-DC Converter, Surface Mount, 5/3.3V dc Output Voltage, 45V dc Input Voltage, 1.8A Output Current
- RS Stock No.:
- 262-6790
- Mfr. Part No.:
- TLE8366EV33XUMA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 pack of 5 units)*
PHP762.44
(exc. VAT)
PHP853.935
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 2,160 unit(s) shipping from December 15, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP152.488 | PHP762.44 |
| 50 - 95 | PHP118.662 | PHP593.31 |
| 100 - 245 | PHP106.74 | PHP533.70 |
| 250 - 995 | PHP104.662 | PHP523.31 |
| 1000 + | PHP97.038 | PHP485.19 |
*price indicative
- RS Stock No.:
- 262-6790
- Mfr. Part No.:
- TLE8366EV33XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Voltage | 5/3.3V dc | |
| Output Current | 1.8A | |
| Input Voltage | 45V dc | |
| Mounting Type | Surface Mount | |
| Series | TLE8366EV | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Voltage 5/3.3V dc | ||
Output Current 1.8A | ||
Input Voltage 45V dc | ||
Mounting Type Surface Mount | ||
Series TLE8366EV | ||
The Infineon step-down DC to DC converter with an integrated 1.8 A power switch is packaged in a small PG-DSO-8 with exposed pad. It has wide input voltage range from 4.75 to 45 V which makes it suitable for a wide variety of applications. The device is designed to be used under harsh automotive environment.
PWM regulation with feedforward
370 kHz switching frequency
Synchronization input
Very low shutdown current consumption
Soft start function
Input under voltage lockout
370 kHz switching frequency
Synchronization input
Very low shutdown current consumption
Soft start function
Input under voltage lockout
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Infineon DC-DC Converter 5/3.3V dc Output Voltage 1.8A Output Current
- Murata Power Solutions Non-Isolated DC-DC Converter 3.3V dc Output Voltage 1
- TRACOPOWER THM 6WI DC-DC Converter 4.5 → 9 V dc Input Through Hole, +88°C Max Temp
- TRACOPOWER THM 6WI DC-DC Converter 9 → 36 V dc Input Through Hole, +88°C Max Temp
- TDK-Lambda PXC-M06W DC-DC Converter 9 → 36 V dc Input PCB Mount, +88°C Max Temp
- TRACOPOWER THM 6 DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +90°C Max Temp -40°C
- TRACOPOWER THM 6 DC-DC Converter 9 → 18 V dc Input PCB Mount, +90°C Max Temp -40°C
- TRACOPOWER THM 6 DC-DC Converter 36 → 75 V dc Input PCB Mount, +90°C Max Temp -40°C
