Microchip Switching Regulator, 32V dc Output Voltage, 70V dc Input Voltage, 8A Output Current, 1 Outputs
- RS Stock No.:
- 242-5154
- Mfr. Part No.:
- MIC28516T-E/PHA
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 242-5154
- Mfr. Part No.:
- MIC28516T-E/PHA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip MIC28516/17 is a wide input range (4.5V-70V) integrated FET, 8A switching regulators. The MIC28516/17 is leveraging the latest enhanced high voltage COT controllers co-packaged with a pair of low FOM power trench N-Channel FETS with improved avalanche rating. The output voltage is adjustable down to 0.6V with +/- 1% accuracy.
Adjustable output from 0.6V to 32V (Limited by duty cycle)
High current capability of 8A
Adaptive constant on time control
0.6V internal reference
High current capability of 8A
Adaptive constant on time control
0.6V internal reference
Specifications
Attribute | Value |
---|---|
Output Voltage | 32V dc |
Output Current | 8A |
Input Voltage | 70V dc |
Number of Outputs | 1 |