Microchip Switching Regulator, 24V dc Output Voltage, 48V dc Input Voltage, 3A Output Current, 1 Outputs
- RS Stock No.:
- 242-5135
- Mfr. Part No.:
- MCP16362T-E/NMX
- Manufacturer:
- Microchip
View all Switching Regulators
Temporarily out of stock - back order for despatch 30/01/2024, delivery within 10 working days from desptach date
Price Each (In a Pack of 5)
PHP125.53
(exc. VAT)
PHP140.59
(inc. VAT)
units | Per Unit | Per Pack* |
5 - 45 | PHP125.53 | PHP627.65 |
50 - 95 | PHP105.054 | PHP525.27 |
100 - 245 | PHP96.15 | PHP480.75 |
250 - 995 | PHP94.222 | PHP471.11 |
1000 + | PHP92.292 | PHP461.46 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 242-5135
- Mfr. Part No.:
- MCP16362T-E/NMX
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip MCP16361/2/3 family of devices are highly integrated, high-efficiency, fixed-frequency, step-down DC-DC converters in a compact 8-lead 3x3 mm VDFN wet table flank package that operates from input voltage sources up to 48V. Integrated features include a high-side switch, fixed-frequency Peak Current Mode Control, Internal Compensation, Power Good, Peak Current Limit and Over temperature Protection. The MCP16361/2/3 provides all the active functions for local DC-DC conversion, with fast transient response and accurate regulation.
Integrated N-channel buck switch: 100 mOhm
3A output current
2.2 MHz switching frequency
Fixed PWM mode of operation
3A output current
2.2 MHz switching frequency
Fixed PWM mode of operation
Specifications
Attribute | Value |
Output Voltage | 24V dc |
Input Voltage | 48V dc |
Output Current | 3A |
Number of Outputs | 1 |
Temporarily out of stock - back order for despatch 30/01/2024, delivery within 10 working days from desptach date
Price Each (In a Pack of 5)
PHP125.53
(exc. VAT)
PHP140.59
(inc. VAT)
units | Per Unit | Per Pack* |
5 - 45 | PHP125.53 | PHP627.65 |
50 - 95 | PHP105.054 | PHP525.27 |
100 - 245 | PHP96.15 | PHP480.75 |
250 - 995 | PHP94.222 | PHP471.11 |
1000 + | PHP92.292 | PHP461.46 |
*price indicative |
Packaging Options: