XP Power Switching Regulator, Surface Mount, 6.5V dc Output Voltage, 9 → 36V dc Input Voltage, 1A Output
- RS Stock No.:
- 178-3488
- Mfr. Part No.:
- STS1024S6V5
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 178-3488
- Mfr. Part No.:
- STS1024S6V5
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Output Voltage | 6.5V dc |
Output Current | 1A |
Input Voltage | 9 → 36V dc |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package | SMD |
Power Rating | 1W |
Efficiency | 94.5% |
Ripple And Noise | 75mV Pk-Pk |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |
Series | STS10 |
Line Regulation | ±0.2% |
Depth | 3.6mm |
Maximum Input Current | 900mA |
Width | 11.8mm |
Power Signal Conversion Type | DC-DC |
MTBF | 3.5 (Minimum)Mh |
Load Regulation | ±0.6% |
Weight | 1.4g |
Length | 15.2mm |
Protection Features | Short Circuit Protection |