TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS-100A-5/HD, 5V dc, 20A, 100W, 1 Output, 120 → 370 V dc,
- RS Stock No.:
- 839-9673
- Mfr. Part No.:
- HWS-100A-5/HD
- Manufacturer:
- TDK-Lambda
Bulk discount available
Subtotal (1 unit)*
PHP7,761.31
(exc. VAT)
PHP8,692.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 4 | PHP7,761.31 |
| 5 - 9 | PHP7,373.76 |
| 10 - 24 | PHP6,985.42 |
| 25 - 49 | PHP6,597.08 |
| 50 + | PHP6,209.52 |
*price indicative
- RS Stock No.:
- 839-9673
- Mfr. Part No.:
- HWS-100A-5/HD
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 5V dc | |
| Output Current | 20A | |
| Power Rating | 100W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 265 V ac | |
| Mounting Type | Open Frame | |
| Package Type | Open Frame | |
| Length | 160mm | |
| Width | 82mm | |
| Depth | 28mm | |
| Efficiency | 83/86% | |
| Minimum Temperature | -10°C | |
| Weight | 450g | |
| Maximum Temperature | +71°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 5V dc | ||
Output Current 20A | ||
Power Rating 100W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 265 V ac | ||
Mounting Type Open Frame | ||
Package Type Open Frame | ||
Length 160mm | ||
Width 82mm | ||
Depth 28mm | ||
Efficiency 83/86% | ||
Minimum Temperature -10°C | ||
Weight 450g | ||
Maximum Temperature +71°C | ||
- COO (Country of Origin):
- MY
