TDK-Lambda Switching Power Supply, RWS600B-5, 5V dc, 100A, 500W, 1 Output, 120 → 370 V dc, 85 → 265 V ac
- RS Stock No.:
- 813-9125
- Mfr. Part No.:
- RWS600B-5
- Manufacturer:
- TDK-Lambda
Bulk discount available
Subtotal (1 unit)**
PHP11,096.87
(exc. VAT)
PHP12,428.49
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 - 9 | PHP11,096.87 |
10 - 49 | PHP10,652.99 |
50 + | PHP10,209.11 |
**price indicative
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall