Recom Embedded Switch Mode Power Supply SMPS, RAC40-24SB, 24V dc, 1.67A, 40W, 1 Output, 100 → 375 V ac, 90
- RS Stock No.:
- 804-6155
- Mfr. Part No.:
- RAC40-24SB
- Manufacturer:
- Recom
Discontinued product
- RS Stock No.:
- 804-6155
- Mfr. Part No.:
- RAC40-24SB
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 40W, PCB Mount, Encapsulated, Switch Mode Power Supply - RAC-B Series
The Recom RAC40-B is a series of 40W encapsulated Power Supplies. This Regulated AC/DC converter offers double and triple output options and High efficiency of up to 83%. This AC/DC Converter has low Standby Power consumption. The Recom RAC40-B is a very compact AC/DC encapsulated Switch mode Power Supply and comes with a three year warranty.
Compact 40W AC-DC Power Supply
Universal input Voltage Range
300 Vac isolation
Low output ripple and noise
Short circuit protected
Triple output with independent outputs
Suitable for industrial applications
CE marked
Universal input Voltage Range
300 Vac isolation
Low output ripple and noise
Short circuit protected
Triple output with independent outputs
Suitable for industrial applications
CE marked
Standards
EN 55022 Class B, EN55024
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.67A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 100 → 375 V ac, 90 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 111.9mm |
Width | 63.7mm |
Depth | 32.5mm |
Efficiency | 83% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 280g |