Mean Well Embedded Switch Mode Power Supply SMPS, SP-100-12, 12V dc, 8.5A, 102W, 1 Output, 120 → 370 V dc, 85

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
678-3802
Mfr. Part No.:
SP-100-12
Manufacturer:
Mean Well
Find similar products by selecting one or more attributes.
Select all

Brand

Mean Well

Output Voltage

12V dc

Output Current

8.5A

Power Rating

102W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

179mm

Width

99mm

Depth

45mm

Efficiency

80%

Weight

660g

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Mean Well Embedded Switch Mode Power Supply


The Mean Well SP-100 series 102W single output AC to DC embedded switch mode power supply has an output current rating of 8.5A at 12VDC. It has a universal input supply voltage rating from 85VAC to 264VAC and 120VDC to 370VDC.
Note:
De-rating 4% per °C above 50°C for forced air cooling with 18CFM fan on horizontal mounting. MTBF to MIL-HDBK-217F.
.

Features and Benefits


Built-in active PFC function, PF less than 0.93
Short circuit
Overload and overvoltage
Built-in constant current limiting circuit
LED indicator for power on
Full load burn-in test
Enclosed package type
Chassis mount
Fixed switching frequency at PFC is 67KHz and PWM is134KHz

Certifications


UL approved
TUV approved
CB approved
EN55032 (CISPR32) class B
EN61000-3-2,-3
EN61000-4-2,3,4,5,6,8,11
ENV50204
EN55024
Criteria A