TRACOPOWER Power Supply, TPI 65-124A-JP, 24V dc, 2.71A, 65W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 284-8888
- Mfr. Part No.:
- TPI 65-124A-JP
- Manufacturer:
- TRACOPOWER
Price Each**
PHP3,092.89
(exc. VAT)
PHP3,464.04
(inc. VAT)
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP3,092.89 |
**price indicative
Related links
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long