TRACOPOWER Power Supply, 48V dc, 4.2A, 200W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 284-7662
- Distrelec Article No.:
- 303-61-298
- Mfr. Part No.:
- TOP 200-124C
- Manufacturer:
- TRACOPOWER
Price 1 Box of 1**
PHP8,982.92
(exc. VAT)
PHP10,060.87
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Box(es) | Per Box |
---|---|
1 + | PHP8,982.92 |
**price indicative
- RS Stock No.:
- 284-7662
- Distrelec Article No.:
- 303-61-298
- Mfr. Part No.:
- TOP 200-124C
- Manufacturer:
- TRACOPOWER
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long