- RS Stock No.:
- 254-3510
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 30/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP573.16
(exc. VAT)
PHP641.94
(inc. VAT)
Units | Per Unit |
1 + | PHP573.16 |
- RS Stock No.:
- 254-3510
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Embedded AC-DC Switching Power Supplies- 15W
Are you looking for a reliable and cost-effective power supply that can be seamlessly integrated into your industrial or manufacturing applications? Look no further than the RS PRO range of embedded AC-DC switching power supplies! This reliable power supply features universal AC input, accepts DC input voltage, has low no-load power consumption, high efficiency and high reliability. Dont settle for sub-part power supplies, get the best with RS PRO.
Why would you choose these power supplies?
These converters offer excellent EMC performance and meet IEC/EN61000-4, CISPR32/EN55032, IEC/UL/EN62368, and GB4943 standards and are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home etc.
Features and Benefits
- Embedded power supply
- Compact
- Universal AC input and while accepting DC input voltage
- Over-voltage class Ⅲ
- Output short circuit, over-current, over-voltage protection
- Supplied with terminal cover
Specification
- Package Type: Enclosed
- Power Rating: 15 W
- Output: Single
- Efficiency: 83%
- Output Voltage Range: 5 Vdc to 48 V dc
- Output current of 320 mA to 3A
- Operating temperature range of -30˚C to +70˚C
- Weight of 90 g
Dimensions
- Length: 65 mm
- Width: 55 mm
- Depth: 25 mm
15W Variants Available Separately
Applications
- Industrial control systems
- Instrumentation and lighting
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1.3A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 100 → 430V dc |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 65mm |
Width | 55mm |
Embedded | Yes |
Depth | 25mm |
Efficiency | 0.83 |
Weight | 90g |
Maximum Temperature | +70°C |