Cosel AC-DC Power Supply, TUNS1200F28, 28V dc, 43A, 1204W, 1 Output, 85 → 305V ac Input Voltage
- RS Stock No.:
- 232-3064
- Mfr. Part No.:
- TUNS1200F28
- Manufacturer:
- Cosel
Price Each**
PHP23,944.53
(exc. VAT)
PHP26,817.87
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP23,944.53 |
**price indicative
- RS Stock No.:
- 232-3064
- Mfr. Part No.:
- TUNS1200F28
- Manufacturer:
- Cosel
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial