XP Power AC-DC Power Supply, LCW25US48, 48V dc, 0.57A, 25W, 1 Output, 85 → 305V ac Input Voltage
- RS Stock No.:
- 230-7335
- Mfr. Part No.:
- LCW25US48
- Manufacturer:
- XP Power
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Price Each
PHP1,380.01
(exc. VAT)
PHP1,545.61
(inc. VAT)
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors