Artesyn Embedded Technologies Switching Power Supply, LPS25, 24V dc, 1.8A, 25W, 1 Output, 120 → 300 V dc, 85
- RS Stock No.:
- 192-1071
- Mfr. Part No.:
- LPS25
- Manufacturer:
- Artesyn Embedded Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 192-1071
- Mfr. Part No.:
- LPS25
- Manufacturer:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
Product Details
Artesyn Embedded Technologies Embedded Switch Mode Power Supply
The Artesyn Embedded Technologies LPS25 series embedded switch-mode power supply is 25W, AC to DC plug-in device with a single output. It has a universal input supply voltage rating ranging between 85VAC and 264VAC or 120VDC and 300VDC.
Note:
Total of output loads must not exceed rating from a unit
Forced air cooling of 30CFM at 50°C increases the 25W O/P to 40W, the 40W to 55W and the 60W units to 80W, LPT80 units to 85W
Ratings are reduced with a cover kit
Note:
Total of output loads must not exceed rating from a unit
Forced air cooling of 30CFM at 50°C increases the 25W O/P to 40W, the 40W to 55W and the 60W units to 80W, LPT80 units to 85W
Ratings are reduced with a cover kit
Features and Benefits
Adjustable main output (-5 +10%)
Footprint is 3in x 5in, open PCB format
High peak ratings for 30 seconds
In-built EMI filter (Class B)
Output current is 1.8A at 24VDC
Over voltage protection
Overload protection
Remote sense on main output
Footprint is 3in x 5in, open PCB format
High peak ratings for 30 seconds
In-built EMI filter (Class B)
Output current is 1.8A at 24VDC
Over voltage protection
Overload protection
Remote sense on main output
Certifications
BABT
CSA certified
EN60950
EN60950
EN60950
IEC950
IEC950
NEMKO
UL approved
VDE
CSA certified
EN60950
EN60950
EN60950
IEC950
IEC950
NEMKO
UL approved
VDE
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.8A |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 120 → 300 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Depth | 29mm |
Efficiency | 70% |
Weight | 230g |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |