XP Power Switching Power Supply, GCU500PS18, 18V dc, 12.5 A, 27.8 A, 500W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 172-0763
- Mfr. Part No.:
- GCU500PS18
- Manufacturer:
- XP Power
Temporarily out of stock - back order for despatch 11/02/2025, delivery within 10 working days from desptach date
Added
Price Each
PHP10,716.00
(exc. VAT)
PHP12,001.92
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP10,716.00 |
10 - 49 | PHP10,394.53 |
50 + | PHP10,082.70 |
- RS Stock No.:
- 172-0763
- Mfr. Part No.:
- GCU500PS18
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
The GCU500 is packaged in a 3.3" x 6.5" x 1.55" package maintains very low earth leakage currents, making it suitable for a wide range of 1U and other industrial, IT and medical applications. The series has single output versions from 12 V to 48 VDC, dual-fusing and features minimal waste heat as efficiencies reach 93%. The GCU500 delivers up to 500 W of power over an operating range of -40 °C to +70 °C and offers remote on/off control and power fail signal along with 5 V standby and fan supplies.
254 W Convection & 500 W Forced-cooled Ratings
5 V Standby Output
Universal 80-264 VAC Input
-40° C to +70° C Operation
Power Fail & Remote On/Off
3 Year Warranty
5 V Standby Output
Universal 80-264 VAC Input
-40° C to +70° C Operation
Power Fail & Remote On/Off
3 Year Warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 18V dc |
Output Current | 12.5 A, 27.8 A |
Power Rating | 500W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | U Bracket |
Length | 165.1mm |
Width | 83.8mm |
Medical Approved | Yes |
Depth | 39.4mm |
Efficiency | 92% |
Weight | 612g |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |