- RS Stock No.:
- 144-6286
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-6286
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5W LH15-20BxxMU and 25W LH25-20BxxMU series targeting medical application feature reinforced insulation design, 4000VAC high isolation and low leakage current (<100μA) together with output short-circuit, over-current and over-voltage protections to ensure the safety of patients and the system. Both series meet medical design standard EN60601-1 and ANSI/AAMI ES60601-1 (3rd edition, 2xMOPP).
Input voltage range: 85-264VAC/100-370VDC
Standby power consumption<0.1W
Operating temperature: -40℃ to +70℃
Isolation: 4000VAC
High efficiency up to 89%
Reinforced insulation design
Output short-circuit, over-current and over-voltage protections
Standby power consumption<0.1W
Operating temperature: -40℃ to +70℃
Isolation: 4000VAC
High efficiency up to 89%
Reinforced insulation design
Output short-circuit, over-current and over-voltage protections
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 625mA |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 264 V ac, 370 V dc |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 70mm |
Width | 48mm |
Medical Approved | Yes |
Depth | 23.5mm |
Minimum Temperature | -40°C |
Weight | 85g |
Maximum Temperature | +70°C |