TDK-Lambda Switching Power Supply, KWS10A-5, 5V dc, 2A, 10W, 1 Output, 120 → 370 V dc, 85 → 265 V ac
- RS Stock No.:
- 124-4722
- Mfr. Part No.:
- KWS10A-5
- Manufacturer:
- TDK-Lambda
Bulk discount available
Price Each**
PHP2,314.20
(exc. VAT)
PHP2,591.90
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 - 9 | PHP2,314.20 |
10 - 49 | PHP2,244.77 |
50 + | PHP2,177.43 |
**price indicative
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long