Vishay 800 V 70 A Diode Fast Recovery 2-Pin DO-203AB VS-70HFL80S05
- RS Stock No.:
- 817-2487
- Mfr. Part No.:
- VS-70HFL80S05
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP740.14
(exc. VAT)
PHP828.96
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP740.14 |
| 10 - 49 | PHP717.94 |
| 50 - 99 | PHP696.39 |
| 100 - 249 | PHP675.51 |
| 250 + | PHP655.25 |
*price indicative
- RS Stock No.:
- 817-2487
- Mfr. Part No.:
- VS-70HFL80S05
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Package Type | DO-203AB | |
| Maximum Continuous Forward Current If | 70A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Series | VS-70HFL | |
| Diode Configuration | Stud Cathode | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 15mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 870A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.85V | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 500ns | |
| Height | 17.4mm | |
| Width | 14.6 mm | |
| Diameter | 17.4 mm | |
| Standards/Approvals | RoHS | |
| Length | 36.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Screw | ||
Product Type Diode | ||
Package Type DO-203AB | ||
Maximum Continuous Forward Current If 70A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Series VS-70HFL | ||
Diode Configuration Stud Cathode | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 15mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 870A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.85V | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 500ns | ||
Height 17.4mm | ||
Width 14.6 mm | ||
Diameter 17.4 mm | ||
Standards/Approvals RoHS | ||
Length 36.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IN
Fast Recovery Rectifiers over 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
