- RS Stock No.:
- 814-8753
- Mfr. Part No.:
- CGP30-E3/54
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 814-8753
- Mfr. Part No.:
- CGP30-E3/54
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
Standard Recovery Rectifiers, 2A to 10A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | DO-201AD |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.2V |
Pin Count | 2 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Length | 9.5mm |
Dimensions | 5.3 (Dia.) x 9.5mm |
Diameter | 5.3mm |