- RS Stock No.:
- 749-8148
- Mfr. Part No.:
- DA2S00100L
- Manufacturer:
- Panasonic
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 50)
PHP10.189
(exc. VAT)
PHP11.412
(inc. VAT)
Units | Per Unit | Per Pack* |
50 - 50 | PHP10.189 | PHP509.45 |
100 - 200 | PHP6.668 | PHP333.40 |
250 - 450 | PHP5.089 | PHP254.45 |
500 - 950 | PHP3.995 | PHP199.75 |
1000 + | PHP3.47 | PHP173.50 |
*price indicative |
- RS Stock No.:
- 749-8148
- Mfr. Part No.:
- DA2S00100L
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal Switching Diodes, DA Series, Panasonic
Diodes and Rectifiers, Panasonic
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Maximum Forward Current | 100mA |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Reverse Voltage | 40V |
Package Type | SSMini2 F5 B |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1V |
Maximum Diode Capacitance | 1.2pF |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |
Length | 1.2mm |
Width | 0.8mm |
Height | 0.6mm |
Dimensions | 1.2 x 0.8 x 0.6mm |