Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Switching Diodes
Panasonic Dual Switching Diode, Common Cathode, 3-Pin SOT-346 (SC-59) DA3X103E0L
RS Stock No.:
710-5739
Mfr. Part No.:
DA3X103E0L
Manufacturer:
Panasonic
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
710-5739
Mfr. Part No.:
DA3X103E0L
Manufacturer:
Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Switching Diode 80V 100mA Mini3-G3-B
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
Small Signal Switching Diodes, DA Series, Panasonic
Diodes and Rectifiers, Panasonic
Attribute
Value
Diode Configuration
Common Cathode
Mounting Type
Surface Mount
Number of Elements per Chip
2
Package Type
SOT-346 (SC-59)
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.2V
Maximum Operating Temperature
+150 °C
Length
2.9mm
Width
1.5mm
Height
1.1mm
Dimensions
2.9 x 1.5 x 1.1mm