- RS Stock No.:
- 703-3690
- Mfr. Part No.:
- DA3S101F0L
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 703-3690
- Mfr. Part No.:
- DA3S101F0L
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Small Signal Switching Diodes, DA Series, Panasonic
Diodes and Rectifiers, Panasonic
Specifications
Attribute | Value |
---|---|
Diode Configuration | Series |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | SSMini3 F3 B |
Diode Technology | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.2V |
Maximum Operating Temperature | +150 °C |
Length | 1.6mm |
Width | 0.85mm |
Height | 0.7mm |
Dimensions | 1.6 x 0.85 x 0.7mm |