Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-123 BAT43W-E3-18
- RS Stock No.:
- 700-3845
- Mfr. Part No.:
- BAT43W-E3-18
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 50 units)*
PHP242.25
(exc. VAT)
PHP271.30
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 50 unit(s) ready to ship from another location
- Plus 7,800 unit(s) shipping from January 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 50 | PHP4.845 | PHP242.25 |
| 100 - 200 | PHP4.70 | PHP235.00 |
| 250 - 450 | PHP4.418 | PHP220.90 |
| 500 - 950 | PHP4.02 | PHP201.00 |
| 1000 + | PHP3.538 | PHP176.90 |
*price indicative
- RS Stock No.:
- 700-3845
- Mfr. Part No.:
- BAT43W-E3-18
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | BAT43W | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Peak Reverse Current Ir | 500nA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Standards/Approvals | No | |
| Height | 1.35mm | |
| Length | 2.85mm | |
| Width | 1.7 mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series BAT43W | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Peak Reverse Current Ir 500nA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Standards/Approvals No | ||
Height 1.35mm | ||
Length 2.85mm | ||
Width 1.7 mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-123
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT43W-7-F
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-123 BAT54W-E3-08
- Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123
- Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123 BAT42W-E3-08
- Vishay 40 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin SOD-123 SD103AW-E3-18
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-323
