Vishay 1 kV 40 A Diode Switching 2-Pin TO-247 VS-40EPF10-M3
- RS Stock No.:
- 436-0788
- Distrelec Article No.:
- 301-93-073
- Mfr. Part No.:
- VS-40EPF10-M3
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP433.44
(exc. VAT)
PHP485.45
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP433.44 |
| 10 - 19 | PHP420.42 |
| 20 - 49 | PHP407.80 |
| 50 - 249 | PHP395.57 |
| 250 + | PHP383.72 |
*price indicative
- RS Stock No.:
- 436-0788
- Distrelec Article No.:
- 301-93-073
- Mfr. Part No.:
- VS-40EPF10-M3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | VS-40EPF1.-M3 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.4V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 475A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 450ns | |
| Height | 20.7mm | |
| Length | 15.87mm | |
| Diameter | 20.7 mm | |
| Standards/Approvals | RoHS | |
| Width | 5.31 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series VS-40EPF1.-M3 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.4V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 475A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 450ns | ||
Height 20.7mm | ||
Length 15.87mm | ||
Diameter 20.7 mm | ||
Standards/Approvals RoHS | ||
Width 5.31 mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
Fast Recovery Rectifiers over 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1 kV 40 A Diode Switching 2-Pin TO-247
- Vishay 1 kV 40 A Diode Switching 2-Pin DO-203AB
- Vishay 1 kV 40 A Diode Switching 2-Pin T-Module
- Vishay 1 kV 40 A Diode Switching 2-Pin T-Module VS-T40HFL100S05
- Vishay 1 kV 40 A Diode Switching 2-Pin DO-203AB VS-40HF100
- Vishay 1 kV 40 A Diode Switching 2-Pin DO-203AB VS-40HFR100
- Vishay 1 kV 30 A Diode Switching 2-Pin TO-247
- Vishay 1 kV 40 A Diode Fast Recovery 2-Pin DO-203AB
