Vishay 800 V 85 A Diode Switching 2-Pin DO-203AB

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

PHP662.05

(exc. VAT)

PHP741.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from January 26, 2026
  • Plus 21 unit(s) shipping from February 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9PHP662.05
10 - 49PHP645.50
50 - 99PHP629.37
100 - 249PHP613.62
250 +PHP598.28

*price indicative

RS Stock No.:
357-4510
Mfr. Part No.:
VS-88HF80
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Screw

Product Type

Diode

Package Type

DO-203AB

Maximum Continuous Forward Current If

85A

Peak Reverse Repetitive Voltage Vrrm

800V

Series

VS

Diode Configuration

Stud Cathode

Rectifier Type

Switching

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

1.8kA

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

9mA

Maximum Forward Voltage Vf

1.2V

Maximum Operating Temperature

180°C

Length

20.02mm

Width

17.35 mm

Height

22.9mm

Diameter

17.35 mm

Standards/Approvals

No

Automotive Standard

No

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links