Vishay 800 V 16 A Diode Switching 2-Pin DO-203AA

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

PHP579.20

(exc. VAT)

PHP648.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 36 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9PHP579.20
10 - 49PHP561.83
50 - 99PHP544.97
100 - 249PHP528.62
250 +PHP512.76

*price indicative

RS Stock No.:
238-4596
Mfr. Part No.:
VS-16F80M
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Screw

Package Type

DO-203AA

Maximum Continuous Forward Current If

16A

Peak Reverse Repetitive Voltage Vrrm

800V

Series

VS-16F

Diode Configuration

Stud Cathode

Rectifier Type

Switching

Pin Count

2

Maximum Forward Voltage Vf

1.23V

Peak Reverse Current Ir

12mA

Peak Non-Repetitive Forward Surge Current Ifsm

370A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Length

12.69mm

Standards/Approvals

No

Height

31.8mm

Diameter

11 mm

Width

11 mm

Automotive Standard

No

COO (Country of Origin):
IN
The Vishay standard recovery diode used high surge current capability and it has stud cathode and stud anode type of version. It is designed and qualified for industrial and consumer level.

Wide current range

Types up to 1200 V VRRM

Temperature range - 65 to 175°C

Related links