Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123
- RS Stock No.:
- 180-8208
- Mfr. Part No.:
- BAT42W-E3-08
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
PHP9,867.00
(exc. VAT)
PHP11,052.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | PHP3.289 | PHP9,867.00 |
| 6000 - 12000 | PHP3.19 | PHP9,570.00 |
| 15000 + | PHP3.094 | PHP9,282.00 |
*price indicative
- RS Stock No.:
- 180-8208
- Mfr. Part No.:
- BAT42W-E3-08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | BAT42W | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Length | 2.85mm | |
| Standards/Approvals | No | |
| Height | 1.35mm | |
| Width | 1.7 mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series BAT42W | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Length 2.85mm | ||
Standards/Approvals No | ||
Height 1.35mm | ||
Width 1.7 mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Vishay Schottky Diode
The Vishay SOD-123 small-signal single circuit Schottky diode has a repetitive reverse voltage of 30VDC and a forward current rating of 200mA.
Features and Benefits
• Extremely low turn-on voltage and fast switching
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 125°C
• Protected by a PN junction guarding against excessive voltage such as electrostatic discharges
Applications
• General purpose DC/DC converters
• Polarity protection
• Power supplies
• Switching power supplies
Certifications
• AEC-Q101 qualified
• E3
Related links
- Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123 BAT42W-E3-08
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-123
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-123 BAT54W-E3-08
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-323
- Vishay 70 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-123 BAT43W-E3-18
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT42W-7-F
