Vishay 60 V 30 mA Diode Small Signal 2-Pin SOD-123 SD101AW-E3-08

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

PHP578.60

(exc. VAT)

PHP648.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,400 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 - 400PHP5.786PHP578.60
500 - 900PHP5.612PHP561.20
1000 +PHP5.275PHP527.50

*price indicative

Packaging Options:
RS Stock No.:
180-7109
Mfr. Part No.:
SD101AW-E3-08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123

Maximum Continuous Forward Current If

30mA

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Rectifier Type

Small Signal

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1V

Peak Reverse Current Ir

200nA

Maximum Operating Temperature

125°C

Peak Reverse Recovery Time trr

1ns

Standards/Approvals

No

Height

1.15mm

Length

2.85mm

Width

1.7 mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
For general purpose applications

The low forward voltage drop and fast switching make it Ideal for protection of MOS devices, steering, biasing and coupling diodes for fast switching and low logic level applications

The SD101 series is a metal-on-silicon Schottky barrier device which is protected by a PN junction guardring

Related links