- RS Stock No.:
- 171-4436
- Mfr. Part No.:
- EMN11T2R
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-4436
- Mfr. Part No.:
- EMN11T2R
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.
Ultra-small mold package.
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Fingerprint Authentication Device
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Fingerprint Authentication Device
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 300mA |
Diode Configuration | 2x Common Cathode Pair |
Mounting Type | Surface Mount |
Number of Elements per Chip | 4 |
Maximum Reverse Voltage | 80V |
Package Type | EMD, SOT-563 |
Maximum Forward Voltage Drop | 1.2V |
Pin Count | 6 |
Maximum Diode Capacitance | 3.5pF |
Maximum Operating Temperature | +150 °C |
Length | 1.7mm |
Width | 1.3mm |
Height | 0.55mm |
Dimensions | 1.7 x 1.3 x 0.55mm |
Power Dissipation | 150mW |