Vishay 1 kV 40 A Diode Switching 2-Pin DO-203AB VS-40HFR100
- RS Stock No.:
- 169-5913
- Mfr. Part No.:
- VS-40HFR100
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP30,650.40
(exc. VAT)
PHP34,328.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 800 unit(s), ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 + | PHP306.504 | PHP30,650.40 |
*price indicative
- RS Stock No.:
- 169-5913
- Mfr. Part No.:
- VS-40HFR100
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Screw | |
| Package Type | DO-203AB | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | VS-40HF | |
| Diode Configuration | Stud Anode | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 9mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 595A | |
| Maximum Operating Temperature | 190°C | |
| Standards/Approvals | No | |
| Diameter | 17.4 mm | |
| Length | 20.08mm | |
| Height | 22.9mm | |
| Width | 17.4 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Screw | ||
Package Type DO-203AB | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series VS-40HF | ||
Diode Configuration Stud Anode | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 9mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 595A | ||
Maximum Operating Temperature 190°C | ||
Standards/Approvals No | ||
Diameter 17.4 mm | ||
Length 20.08mm | ||
Height 22.9mm | ||
Width 17.4 mm | ||
Automotive Standard No | ||
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1 kV 40 A Diode Switching 2-Pin DO-203AB
- Vishay 1 kV 40 A Diode Switching 2-Pin DO-203AB VS-40HF100
- Vishay 1 kV 40 A Diode Fast Recovery 2-Pin DO-203AB
- Vishay 1 kV 40 A Diode Fast Recovery 2-Pin DO-203AB VS-40HFLR100S05
- Vishay 1 kV 70 A Diode Switching 2-Pin DO-203AB
- Vishay 1 kV 70 A Diode Switching 2-Pin DO-203AB VS-70HFR100
- Vishay 1 kV 70 A Diode Switching 2-Pin DO-203AB VS-70HFL100S05
- Vishay 1 kV 70 A Diode Switching 2-Pin DO-203AB VS-70HFLR100S05
